Cornell Dubilier MCM01-009D120J-F technical specifications.
| Capacitance | 12pF |
| Package/Case | SMD/SMT |
| Dielectric Material | PTFE |
| Height | 0.165inch |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009D120J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.