Cornell Dubilier MCM01-009D4R7D-F technical specifications.
| Capacitance | 4.7pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 10.16mm |
| Dielectric Material | PTFE |
| Height | 0.165inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20A |
| RoHS Compliant | Yes |
| Series | MCM01 |
| Termination | SMD/SMT |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCM01-009D4R7D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.