Cornell Dubilier MCM01-010CD100D-F technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.493 |
| Length | 10.16 |
| Manufacturer Series | MCM |
| Capacitance | 0.00001 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | MCM(MICA) |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MCM01-010CD100D-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.