Cornell Dubilier MCM01-010CD120G-F technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.493 |
| Length | 10.16 |
| Capacitance | 0.000012 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | MCM(MICA) |
| Height | 12.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MCM01-010CD120G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.