Cornell Dubilier MCM01002CF090A-T technical specifications.
| Capacitance | 9pF |
| Voltage | 1000VDC |
| Tolerance | 1pF |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Termination Style | Gull Wing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MCM01002CF090A-T to view detailed technical specifications.
No datasheet is available for this part.