The Cornell Dubilier MCM01009EC9R2B-TF is a surface mount mica capacitor with a capacitance of 9.2pF and a DC rated voltage of 300VDC. It has a tolerance of 0.25pF and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 200°C and features a gull wing termination style. It measures 15.367mm x 10.16mm in size.
Cornell Dubilier MCM01009EC9R2B-TF technical specifications.
| Capacitance | 9.2pF |
| Voltage | 300VDC |
| Tolerance | 0.25pF |
| Mounting | Surface Mount |
| DC Rated Voltage | 300VDC |
| Termination Style | Gull Wing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Size | 15.367 X 10.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MCM01009EC9R2B-TF to view detailed technical specifications.
No datasheet is available for this part.