Cornell Dubilier MCM01010ED101J-T technical specifications.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 500VDC |
| Termination Style | PC Pin |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Size | 10.16 X 12.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MCM01010ED101J-T to view detailed technical specifications.
No datasheet is available for this part.