Multilayer mica capacitor, 33pF capacitance, 500V DC rated voltage, and 5% tolerance. Features a 1210 surface mount case code with mica dielectric material and a dissipation factor of 0.1%. Operates across a temperature range of -55°C to 125°C with a temperature coefficient of 25+/-25ppm/°C. RoHS compliant and suitable for SMT termination.
Cornell Dubilier MCN12FD330J technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric Material | Mica |
| Dissipation Factor | 0.1% |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCN12FD330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.