Cornell Dubilier MCN18FD271J technical specifications.
| Capacitance | 270pF |
| Package/Case | 1812 |
| Dielectric Material | Mica |
| Height - Seated (Max) | 0.079inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCN18FD271J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.