
Cornell Dubilier MCN22FD681J technical specifications.
| Capacitance | 680pF |
| Package/Case | 2220 |
| Dielectric Material | Mica |
| Height - Seated (Max) | 0.079inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MCN22FD681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.