The Cornell Dubilier MCN22FF511GT is a mica capacitor with a capacitance of 510pF and a DC rated voltage of 1000VDC. It has a tolerance of 2% and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has a package size of 5.7 X 5 X 2.
Cornell Dubilier MCN22FF511GT technical specifications.
| Capacitance | 510pF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Package/Case | 2220 |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 5.7 X 5 X 2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier MCN22FF511GT to view detailed technical specifications.
No datasheet is available for this part.