Cornell Dubilier MEXY2A124K technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2, Y2 |
| RoHS Compliant | Yes |
| Series | MEXY |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MEXY2A124K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.