Cornell Dubilier MEXY2A224K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 0.693inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2, Y2 |
| RoHS Compliant | Yes |
| Series | MEXY |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MEXY2A224K to view detailed technical specifications.
No datasheet is available for this part.