Cornell Dubilier MICA-KIT2F technical specifications.
| Dielectric | Mica |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CD5 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MICA-KIT2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.