
Cornell Dubilier MIN02-002CC100J-F technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 5.26mm |
| Dielectric Material | Mica |
| Height | 0.065inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.218inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Series | MIN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MIN02-002CC100J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.