Cornell Dubilier MIN02-002CC150J technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.258 |
| Length | 7.925 |
| Capacitance | 0.000015 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 300 |
| Series | MIN(MICA) |
| Height | 2.413 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MIN02-002CC150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.