This surface mount mica capacitor has a capacitance of 83pF and a DC rated voltage of 300VDC. It has a tolerance of 5% and operates between -55°C and 200°C. The capacitor is mounted using a gull wing termination style and has dimensions of 7.92 X 10.16mm.
Cornell Dubilier MIN02-002EC830J technical specifications.
| Capacitance | 83pF |
| Voltage | 300VDC |
| Tolerance | 5% |
| Mounting | Surface Mount |
| DC Rated Voltage | 300VDC |
| Termination Style | Gull Wing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Size | 7.92 X 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MIN02-002EC830J to view detailed technical specifications.
No datasheet is available for this part.