The MIN02002EF751F-T is a surface mount mica capacitor with a capacitance of 750pF and a DC rated voltage of 1000VDC. It has a tolerance of 1% and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 200°C and is available in a 7.92 X 10.16mm size. It features a gull wing termination style.
Cornell Dubilier MIN02002EF751F-T technical specifications.
| Capacitance | 750pF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Mounting | Surface Mount |
| DC Rated Voltage | 1000VDC |
| Termination Style | Gull Wing |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Size | 7.92 X 10.16mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MIN02002EF751F-T to view detailed technical specifications.
No datasheet is available for this part.