Cornell Dubilier MLP111M450EK0B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Width | 44.45 |
| Length | 38.1 |
| Polarity | POLARIZED |
| Capacitance | 110 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 38.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.22.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MLP111M450EK0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.