The Cornell Dubilier MLP113M050EB0B is a 11000uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It has a DC rated voltage of 50V and an equivalent series resistance (ESR) of 0.036. The capacitor is designed to handle a ripple current of 8300 and has a lifetime of 2000 hours. It measures 76.2 X 44.45 X 12.7 in size and is constructed as a flatpack with an axial termination style. The operating temperature range is from -55 to 85 degrees Celsius.
Cornell Dubilier MLP113M050EB0B technical specifications.
| Capacitance | 11000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.036Ohm |
| Ripple Current | 8300mA |
| Lifetime | 2000h |
| Size | 76.2 X 44.45 X 12.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP113M050EB0B to view detailed technical specifications.
No datasheet is available for this part.