Standard aluminum electrolytic capacitor with 11mF capacitance and 50V DC rating. Features 0.036 Ohm ESR, 8.3A ripple current capability, and a 2000-hour life at 85°C. Chassis mount design with screw terminals, offering a 20% tolerance and a wide operating temperature range from -55°C to 85°C. Dimensions are 44.45mm width, 12.7mm height, and 76.2mm body height.
Cornell Dubilier MLP113M050EB0D technical specifications.
| Body Height | 76.2mm |
| Capacitance | 11mF |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 3inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 8.3A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP113M050EB0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.