The MLP113M050EB0E is a 11000uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a DC rated voltage of 50V and an ESR of 0.036. The capacitor is designed for through hole mounting and has a flatpack construction. It operates within a temperature range of -55°C to 85°C.
Cornell Dubilier MLP113M050EB0E technical specifications.
| Capacitance | 11000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.036Ohm |
| Ripple Current | 8300mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP113M050EB0E to view detailed technical specifications.
No datasheet is available for this part.