
Aluminum electrolytic capacitor with 14mF capacitance and 35V DC rating. Features 0.035 Ohm ESR and 8.4A ripple current capability. Designed for radial mounting with screw terminals, operating from -55°C to 85°C. Dimensions are 44.45mm width, 12.7mm height, and 76.2mm length.
Cornell Dubilier MLP143M035EB1A technical specifications.
| Capacitance | 14mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 3inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 8.4A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP143M035EB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.