
Cornell Dubilier MLP171M450EA0A technical specifications.
| Capacitance | 170uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 973mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 2inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP171M450EA0A to view detailed technical specifications.
No datasheet is available for this part.