
Aluminum electrolytic capacitor with 19mF capacitance and 7.5V DC rating. Features 0.076 Ohm ESR, 4.2A ripple current capability, and 2000-hour life at 85°C. Radial termination with screw mount for chassis mounting. Dimensions: 12.7mm height, 38.1mm length, 44.45mm width.
Cornell Dubilier MLP193M7R5EK0A technical specifications.
| Capacitance | 19mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 76mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 1.5inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP193M7R5EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.