This 200uF electrolytic capacitor has a rated voltage of 420VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85°C. The capacitor measures 44.45mm x 12.7mm x 50.8mm and has a hook lead termination style. It is suitable for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
Cornell Dubilier MLP201M420EA1D technical specifications.
| Capacitance | 200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.882Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 50.8mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP201M420EA1D to view detailed technical specifications.
No datasheet is available for this part.