The Cornell Dubilier MLP201M420EA1E is a 200uF aluminum electrolytic capacitor rated for 420VDC with 20% tolerance. It features a standard ESR of 0.882 and a ripple current of 1400. The capacitor is designed for through-hole mounting with a hook lead termination style and a flatpack construction. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier MLP201M420EA1E technical specifications.
| Capacitance | 200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.882Ohm |
| Ripple Current | 1400mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 50.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP201M420EA1E to view detailed technical specifications.
No datasheet is available for this part.