
Aluminum electrolytic capacitor with 220µF capacitance and 300V DC rating. Features 597mΩ ESR, 1.5A ripple current capability, and a 2000-hour life at 85°C. Radial package with a 1-inch lead pitch for chassis mounting. Operating temperature range from -40°C to 85°C.
Cornell Dubilier MLP221M300EK0A technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 597mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 1.5inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP221M300EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.