
This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 63 volts. It operates within a temperature range of -55°C to 85°C. The capacitor is packaged in a bulk quantity of 10 units and is not RoHS compliant. It has a high ripple current rating of 3.7 amps and a low leakage current of 2 nanoamps.
Cornell Dubilier MLP222M063EK1A technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 101mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 1.5inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP222M063EK1A to view detailed technical specifications.
No datasheet is available for this part.