The Cornell Dubilier MLP222M063EK1E is a 2200uF electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.101 and a ripple current rating of 3700. The capacitor is constructed in a flatpack style and has a through hole mounting style with a hook lead termination. It operates within a temperature range of -55 to 85 degrees Celsius.
Cornell Dubilier MLP222M063EK1E technical specifications.
| Capacitance | 2200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.101Ohm |
| Ripple Current | 3700mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP222M063EK1E to view detailed technical specifications.
No datasheet is available for this part.