
Aluminum electrolytic capacitor with 2.7mF capacitance and 100V DC rating. Features 20% tolerance, 46mR ESR, and 7.4A ripple current capability. Operates from -55°C to 85°C with a 2000-hour life expectancy. Radial package with screw mount termination, measuring 44.45mm x 12.7mm x 76.2mm.
Cornell Dubilier MLP272M100EB0A technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 12.7mm |
| Lead Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 7.4A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP272M100EB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.