Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 0.426 Ohm ESR, and 1.8A ripple current. Designed for chassis mounting with a radial screw terminal configuration. Operating temperature range is -55°C to 85°C with a 2000-hour life expectancy. Dimensions are 44.45mm length, 12.7mm width, and 12.7mm height.
Cornell Dubilier MLP331M250EK0A technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| ESR (Equivalent Series Resistance) | 426mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLP331M250EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.