330µF, 300V aluminum electrolytic capacitor with 20% tolerance. Features a radial package with screw mount termination, 399mΩ ESR, and 2.1A ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 44.45mm x 12.7mm x 50.8mm.
Cornell Dubilier MLP331M300EA0A technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 44mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 399mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.04inch |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 51mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP331M300EA0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.