Cornell Dubilier MLP331M300EA0B technical specifications.
| Capacitance | 330uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.399Ohm |
| Ripple Current | 2100mA |
| Lifetime | 2000h |
| Size | 50.8 X 44.45 X 12.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP331M300EA0B to view detailed technical specifications.
No datasheet is available for this part.