Cornell Dubilier MLP331T420EB0E technical specifications.
| Capacitance | 330uF |
| Voltage | 420VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 420VDC |
| ESR | 0.53Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 2100mA |
| Leakage Current | 277.2@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 44.45 X 12.7mm |
| Type | Electrolytic |
| Termination Style | Hook Terminal |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLP331T420EB0E to view detailed technical specifications.
No datasheet is available for this part.