Standard aluminum electrolytic capacitor with 370µF capacitance and 350V DC rating. Features 20% tolerance, 420mΩ ESR, and 2.3A ripple current capability. Designed for chassis mounting with radial screw terminals, operating from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 44.45 x 12.7 x 76.2mm.
Cornell Dubilier MLP371M350EB0A technical specifications.
| Capacitance | 370uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 420mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 3inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP371M350EB0A to view detailed technical specifications.
No datasheet is available for this part.