Aluminum electrolytic capacitor with 43,000µF capacitance and 10V DC rating. Features 20% tolerance, 0.03 Ohm ESR, and 9A ripple current capability. Operates from -55°C to 85°C with a 2000-hour life expectancy. Chassis mount design with radial screw terminals.
Cornell Dubilier MLP433M010EB0A technical specifications.
| Capacitance | 43mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 3inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 9A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP433M010EB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.