Aluminum electrolytic capacitor with 5.6mF capacitance and 35V DC rating. Features 90mΩ ESR, 4.4A ripple current, and a 2000-hour life at 85°C. Radial package with screw mount termination, measuring 44.45mm x 12.7mm x 38.1mm. Operates from -55°C to 85°C with 20% capacitance tolerance.
Cornell Dubilier MLP562M035EK0A technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 38mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.4A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP562M035EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.