
Aluminum electrolytic capacitor with 6.6mF capacitance and 50V DC rating. Features 20% tolerance, 62mR ESR, and 5.2A ripple current capability. Designed for general-purpose applications with a radial, screw mount termination and a lifespan of 2000 hours at 85°C. Operates across a wide temperature range from -55°C to 85°C. Dimensions are 44.45mm width, 12.7mm height, and 50.8mm length.
Cornell Dubilier MLP662M050EA0A technical specifications.
| Capacitance | 6.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 62mR |
| Features | General Purpose |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 2inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 5.2A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP662M050EA0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.