
Aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features a 20% tolerance and 172mΩ ESR. Designed for chassis or PCB mounting with screw terminals, this radial component operates from -55°C to 85°C with a ripple current rating of 3.8A. Dimensions are 44.45mm depth, 12.7mm height, and 76.2mm length.
Cornell Dubilier MLP821M250EB0A technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Depth | 44mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 172mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Leakage Current | 2nA |
| Length | 76mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, PCB, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.8A |
| RoHS Compliant | No |
| Series | MLP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLP821M250EB0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
