Aluminum electrolytic capacitor with 1100µF capacitance and 75V DC rating. Features a 20% tolerance, 112mΩ ESR, and 11.5A ripple current capability. Radial package with screw mount termination, measuring 44.45mm x 12.7mm x 38.1mm. Operates from -55°C to 125°C with a rated life of 2000 hours.
Cornell Dubilier MLS112M075EK0A technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 112mR |
| Height | 12.7mm |
| Lead Diameter | 1.02mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 11.5A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 75V |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLS112M075EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.