Cornell Dubilier MLS112M075EK0C technical specifications.
| Capacitance | 1.1mF |
| ESR (Equivalent Series Resistance) | 112mR |
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 38mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLS112M075EK0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.