Aluminum electrolytic capacitor with 11mF capacitance and 40V DC rating. Features 20% tolerance, 36mΩ ESR, and 16.9A ripple current capability. Operates from -55°C to 125°C with a 2000-hour life expectancy. Chassis mount design with radial termination and screw terminals. Dimensions: 44.45mm length, 12.7mm width, 12.7mm depth.
Cornell Dubilier MLS113M040EB1A technical specifications.
| Capacitance | 11mF |
| Package/Case | Radial |
| Depth | 12.7mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 12.7mm |
| Lead Diameter | 1.02mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16.9A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLS113M040EB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.