Aluminum electrolytic capacitor, 1500µF capacitance, 60V DC rated voltage, and 20% tolerance. Features a low 106mΩ ESR and high 9800mA ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 10000 hours. Radial package with screw mount termination, measuring 44.45mm x 12.7mm x 38.1mm.
Cornell Dubilier MLS152M060EK0A technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 106mR |
| Height | 12.7mm |
| Lead Diameter | 1.02mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 44.45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 11.5A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 60V |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 44mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier MLS152M060EK0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.