
Aluminum electrolytic capacitor with 2.7mF capacitance and 75V DC rated voltage. Features 20% tolerance, 46mR ESR, and 14.9A ripple current capability. Designed for through-hole PCB mounting with radial termination and a 1-inch lead pitch. Operates across a wide temperature range from -55°C to 125°C, offering 2000 hours of life at maximum conditions. Dimensions are 44.45mm (depth) x 12.7mm (height) x 76.2mm (length).
Cornell Dubilier MLS272M075EB0C technical specifications.
| Capacitance | 2.7mF |
| Depth | 44mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 12.7mm |
| Lead Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 76mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 14.9A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 75V |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLS272M075EB0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.