Radial aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a low ESR of 426mΩ and a ripple current rating of 4.9A. Operates across a wide temperature range from -55°C to 125°C with a rated life of 2000 hours. Through-hole mounting for PCB applications.
Cornell Dubilier MLS331M200EK0C technical specifications.
| Capacitance | 330uF |
| Depth | 44mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 426mR |
| Height | 12.7mm |
| Lead Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Lead Length | 38mm |
| Lead Pitch | 1inch |
| Leakage Current | 2nA |
| Length | 38mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 4.9A |
| RoHS Compliant | No |
| Series | MLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier MLS331M200EK0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.