The MLS473M5R0EB0D is a 47000uF aluminum electrolytic capacitor with a 5VDC voltage rating and 20% capacitance tolerance. It has a standard ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed in a flatpack style with hook lead termination and is designed for screw mount applications. It has a minimum operating temperature of -55 degrees Celsius and a lifetime of 10000 hours.
Cornell Dubilier MLS473M5R0EB0D technical specifications.
| Capacitance | 47000uF |
| Voltage | 5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 32000mA |
| Lifetime | 10000h |
| Size | 44.45 X 12.7 X 76.2mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Hook Lead |
| Construction | Flatpack |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLS473M5R0EB0D to view detailed technical specifications.
No datasheet is available for this part.