The MLS501M100EK1C is a 100VDC aluminum electrolytic capacitor with a capacitance of 500uF and a tolerance of 20%. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 0.355. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 125°C.
Cornell Dubilier MLS501M100EK1C technical specifications.
| Capacitance | 500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.355Ohm |
| Ripple Current | 5400mA |
| Lifetime | 2000h |
| Size | 44.45 X 12.7 X 38.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Flatpack |
| Terminal Pitch | 25.4mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier MLS501M100EK1C to view detailed technical specifications.
No datasheet is available for this part.