Cornell Dubilier MLSG952M010JK0C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 25.4 |
| Polarity | POLARIZED |
| Capacitance | 9500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 38.1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier MLSG952M010JK0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.