
Axial leaded polyester film capacitor with 100nF capacitance and 250V DC rating. Features a 10% tolerance, 160V AC rating, and operates across a -55°C to 125°C temperature range. This through-hole mount component has a 0.6mm lead diameter, 8.5mm diameter, 5.5mm height, and 0.67-inch length, with PC pin terminations. RoHS compliant and suitable for bulk packaging.
Cornell Dubilier MMP2P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier MMP2P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
